Direct
Direct

Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA48CA | Littelfuse Inc. | 25.826 | SA48CACT-ND | 0,72000 € | Direct |
| SA48CA-E3/54 | Vishay General Semiconductor - Diodes Division | 1.583 | 112-SA48CA-E3/54CT-ND | 0,91000 € | Direct |
| SA48CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA48CAHE3/54-ND | 0,30459 € | Direct |



