
SA48CA | |
|---|---|
DigiKey Part Number | SA48CATR-ND - Tape & Reel (TR) SA48CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA48CA |
Description | TVS DIODE 48VWM 77.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA48CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,28210 € | 28,21 € |
| 500 | 0,21502 € | 107,51 € |
| 1.000 | 0,19339 € | 193,39 € |
| 2.000 | 0,17516 € | 350,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13319 € | 532,76 € |
| 8.000 | 0,12244 € | 979,52 € |
| 12.000 | 0,11747 € | 1.409,64 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |









