
S2SA1774G | |
|---|---|
DigiKey Part Number | S2SA1774GOSTR-ND - Tape & Reel (TR) S2SA1774GOSCT-ND - Cut Tape (CT) S2SA1774GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2SA1774G |
Description | TRANS PNP 50V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | S2SA1774G Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SC-75, SOT-416 |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1774T1G | onsemi | 19.167 | 488-2SA1774T1GCT-ND | 0,15000 € | Parametric Equivalent |
| 2SA1774TLQ | Rohm Semiconductor | 26.543 | 2SA1774TLQCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11770 € | 11,77 € |
| 500 | 0,08718 € | 43,59 € |
| 1.000 | 0,07730 € | 77,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06105 € | 183,15 € |
| 6.000 | 0,05506 € | 330,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

