
S2K | |
|---|---|
DigiKey Part Number | S2KFSTR-ND - Tape & Reel (TR) S2KFSCT-ND - Cut Tape (CT) S2KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2K |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2K Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2K-13-F | Diodes Incorporated | 8.417 | S2K-FDICT-ND | 0,34000 € | Similar |
| S2K-E3/52T | Vishay General Semiconductor - Diodes Division | 1.623 | S2K-E3/52TGICT-ND | 0,42000 € | Similar |
| S3KB | Taiwan Semiconductor Corporation | 3.000 | 1801-S3KBCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20060 € | 20,06 € |
| 500 | 0,15102 € | 75,51 € |
| 1.000 | 0,13503 € | 135,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10619 € | 318,57 € |
| 6.000 | 0,09669 € | 580,14 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

