
S3KB | |
|---|---|
DigiKey Part Number | 1801-S3KBTR-ND - Tape & Reel (TR) 1801-S3KBCT-ND - Cut Tape (CT) 1801-S3KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KB |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,11712 € | 117,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09907 € | 297,21 € |
| 6.000 | 0,08997 € | 539,82 € |
| 9.000 | 0,08533 € | 767,97 € |
| 15.000 | 0,08011 € | 1.201,65 € |
| 21.000 | 0,07702 € | 1.617,42 € |
| 30.000 | 0,07402 € | 2.220,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

