Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG30I600PA | IXYS | 0 | DHG30I600PA-ND | 11,78000 € | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | 2,84540 € | Similar |
| DSEP29-06A | IXYS | 1.834 | DSEP29-06A-ND | 5,52000 € | Similar |
| DSEP8-06A | IXYS | 17 | DSEP8-06A-ND | 3,07000 € | Similar |
| ER806_T0_00001 | Panjit International Inc. | 272 | 3757-ER806_T0_00001-ND | 0,79000 € | Similar |






