RFD3055LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.120
Unit Price: 0,84000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.748
Unit Price: 0,85000 €
Datasheet
N-Channel 60 V 11A (Tc) 38W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFD3055LE

DigiKey Part Number
RFD3055LE-ND
Manufacturer
Manufacturer Product Number
RFD3055LE
Description
MOSFET N-CH 60V 11A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 11A (Tc) 38W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
107mOhm @ 8A, 5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable