RC1117M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.116
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 775
Unit Price: 1,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,19036 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RC1117M

DigiKey Part Number
RC1117M-ND
Manufacturer
Manufacturer Product Number
RC1117M
Description
IC REG LINEAR POS ADJ 1A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 1A
Mfr
Current - Output
Packaging
Tube
PSRR
72dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
7.5V
Supplier Device Package
TO-263-3
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117S-ADJ/NOPBTexas Instruments5.116LM1117S-ADJ/NOPB-ND1,71000 €Similar
LM1117SX-ADJ/NOPBTexas Instruments775LM1117SX-ADJ/NOPBCT-ND1,32000 €Similar
LT1117CM#PBFAnalog Devices Inc.29LT1117CM#PBF-ND6,99000 €Similar
LT1117CM#TRPBFAnalog Devices Inc.0LT1117CM#TRPBF-ND4,19036 €Similar
Obsolete
This product is no longer manufactured. View Substitutes