


LM1117SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117SX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88640 € | 22,16 € |
| 100 | 0,78720 € | 78,72 € |
| 250 | 0,73984 € | 184,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69058 € | 345,29 € |
| 1.000 | 0,66777 € | 667,77 € |
| 1.500 | 0,66761 € | 1.001,42 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


