Similar

QTLP9133GR | |
|---|---|
DigiKey Part Number | QTLP9133GR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP9133GR |
Description | LED YL DIFF SUBMINI T-3/4 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | QTLP9133GR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 3.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2mm, T-3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6405-J0011 | Broadcom Limited | 7.744 | 516-HLMP-6405-J0011CT-ND | 1,56000 € | Similar |


