Similar
Similar

QTLP651C4TR | |
|---|---|
DigiKey Part Number | QTLP651C4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP651C4TR |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP651C4TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
Lens Size 1.10mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C930TGKT | LITEON | 22.209 | 160-1890-1-ND | 0,44000 € | Similar |
| SML-LXL1206GC-TR | Lumex Opto/Components Inc. | 9.710 | 67-2236-1-ND | 0,24000 € | Similar |



