


LTST-C930TGKT | |
|---|---|
DigiKey Part Number | 160-1890-2-ND - Tape & Reel (TR) 160-1890-1-ND - Cut Tape (CT) 160-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 530nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17614 € | 88,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15713 € | 235,69 € |
| 3.000 | 0,14742 € | 442,26 € |
| 4.500 | 0,14244 € | 640,98 € |
| 7.500 | 0,13680 € | 1.026,00 € |
| 10.500 | 0,13345 € | 1.401,23 € |
| 15.000 | 0,13018 € | 1.952,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



