QTLP630CYTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 19.152
Unit Price: 0,20000 €
Datasheet
Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP630CYTR

DigiKey Part Number
QTLP630CYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP630CYTR
Description
LED YELLOW CLEAR 0805 SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP630CYTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes