
5988150107F | |
|---|---|
DigiKey Part Number | 350-2042-2-ND - Tape & Reel (TR) 350-2042-1-ND - Cut Tape (CT) 350-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988150107F |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988150107F Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,09560 € | 9,56 € |
| 500 | 0,07666 € | 38,33 € |
| 1.000 | 0,07038 € | 70,38 € |
| 2.000 | 0,06503 € | 130,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05930 € | 237,20 € |
| 8.000 | 0,05549 € | 443,92 € |
| 12.000 | 0,05354 € | 642,48 € |
| 20.000 | 0,05133 € | 1.026,60 € |
| 28.000 | 0,05001 € | 1.400,28 € |
| 40.000 | 0,04873 € | 1.949,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


