Bipolar (BJT) Transistor PNP 450 V 500 mA 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA96ST1G

DigiKey Part Number
PZTA96ST1GOSTR-ND - Tape & Reel (TR)
PZTA96ST1GOSCT-ND - Cut Tape (CT)
PZTA96ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA96ST1G
Description
TRANS PNP 450V 0.5A SOT223
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 450 V 500 mA 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
PZTA96ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.391
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40400 €4,04 €
1000,26030 €26,03 €
5000,19800 €99,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16781 €167,81 €
2.0000,15183 €303,66 €
3.0000,14367 €431,01 €
5.0000,13451 €672,55 €
7.0000,12908 €903,56 €
10.0000,12381 €1.238,10 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €