PZT3906T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.280
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 82.056
Unit Price: 1,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.183
Unit Price: 1,14000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT3906T1G

DigiKey Part Number
488-PZT3906T1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZT3906T1G
Description
TRANS PNP 40V 0.2A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
1.5 W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable