Direct
Similar
Similar
Similar
Similar
Similar
Similar

PZT2907AT3 | |
|---|---|
DigiKey Part Number | PZT2907AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZT2907AT3 |
Description | TRANS PNP 60V 0.6A SOT223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT2907AT3 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT2907AT3G | onsemi | 61.668 | PZT2907AT3GOSCT-ND | 0,61000 € | Direct |
| NZT660 | onsemi | 1.806 | NZT660CT-ND | 0,77000 € | Similar |
| NZT660A | onsemi | 12.246 | NZT660ACT-ND | 0,82000 € | Similar |
| NZT753 | onsemi | 6.350 | NZT753CT-ND | 1,30000 € | Similar |
| BCP5216H6327XTSA1 | Infineon Technologies | 240.075 | BCP5216H6327XTSA1-ND | 0,17848 € | Similar |






