PN5142 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 27.490
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 7.949
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 9.726
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 21.607
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 5.724
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 500 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5142

DigiKey Part Number
PN5142-ND
Manufacturer
Manufacturer Product Number
PN5142
Description
TRANS PNP 20V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 500 mA Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes