


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92S | |
Base Product Number |

