Category | Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Base Product Number |