
PN4250 | |
|---|---|
DigiKey Part Number | PN4250-ND |
Manufacturer | |
Manufacturer Product Number | PN4250 |
Description | TRANS PNP 40V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN4250 Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4403BU | onsemi | 43.399 | 2N4403-ND | 0,23000 € | Direct |


