Bipolar (BJT) Transistor PNP 60 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4249

DigiKey Part Number
PN4249-ND
Manufacturer
Manufacturer Product Number
PN4249
Description
TRANS PNP 60V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN4249 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100µA, 5V
Packaging
Bulk
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types