
PN4143 | |
|---|---|
DigiKey Part Number | PN4143-ND |
Manufacturer | |
Manufacturer Product Number | PN4143 |
Description | TRANS PNP 40V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 800 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN4143 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 800 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX790A | Diodes Incorporated | 1.573 | ZTX790A-ND | 1,49000 € | Similar |


