
Category | Current - Collector Cutoff (Max) 25nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906BU | onsemi | 68.202 | 2N3906FS-ND | 0,23000 € | Direct |


