
PN3640 | |
|---|---|
DigiKey Part Number | PN3640-ND |
Manufacturer | |
Manufacturer Product Number | PN3640 |
Description | TRANS PNP 12V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 200 mA 500MHz 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN3640 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 300mV |
Mfr | Power - Max 350 mW |
Packaging Bulk | Frequency - Transition 500MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA |

