
PN2907TAR | |
|---|---|
DigiKey Part Number | PN2907TAR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN2907TAR |
Description | TRANS PNP 40V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 800 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2907TAR Models |
Category | Current - Collector Cutoff (Max) 20nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |

