Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2907ATA

DigiKey Part Number
PN2907ATACT-ND - Cut Tape (CT)
PN2907ATATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PN2907ATA
Description
TRANS PNP 60V 0.8A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN2907ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.138
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
1000,10240 €10,24 €
5000,07550 €37,75 €
1.0000,06677 €66,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05607 €112,14 €
4.0000,05022 €200,88 €
6.0000,04724 €283,44 €
10.0000,04388 €438,80 €
14.0000,04190 €586,60 €
20.0000,03996 €799,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €