PCP1208-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 107.611
Unit Price: 0,19073 €

MFR Recommended


onsemi
In Stock: 32.869
Unit Price: 0,74000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 636
Unit Price: 0,88000 €
Datasheet
Bipolar (BJT) Transistor NPN 200 V 700 mA 120MHz 1.3 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCP1208-TD-H

DigiKey Part Number
PCP1208-TD-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCP1208-TD-H
Description
TRANS NPN 200V 0.7A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 700 mA 120MHz 1.3 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
PCP1208-TD-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Mfr
Power - Max
1.3 W
Packaging
Tape & Reel (TR)
Frequency - Transition
120MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
200 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
200mV @ 35mA, 350mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCP1203-P-TD-Honsemi107.611PCP1203-P-TD-H-ND0,19073 €Direct
2SC3648T-TD-Eonsemi32.8692SC3648T-TD-EOSCT-ND0,74000 €MFR Recommended
CXT2222A TR PBFREECentral Semiconductor Corp6361514-CXT2222ATRPBFREECT-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes