PCP1203-P-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.507
Unit Price: 0,81000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 1.5 A 500MHz 1.3 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCP1203-P-TD-H

DigiKey Part Number
PCP1203-P-TD-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCP1203-P-TD-H
Description
TRANS NPN 30V 1.5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1.5 A 500MHz 1.3 W Surface Mount PCP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
225mV @ 15mA, 750mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1.3 W
Frequency - Transition
500MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107.611 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107.611In Stock
Ships from Rochester Electronics, LLC