Image for PCFFS40120AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFFS40120AF

DigiKey Part Number
5556-PCFFS40120AF-ND
Manufacturer
Manufacturer Product Number
PCFFS40120AF
Description
DIODE SIL CARBIDE 1200V 61A DIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 61A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tray
Capacitance @ Vr, F
2250pf @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
Die
Current - Average Rectified (Io)
61A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 40 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,91000 €14,91 €
62910,00129 €6.290,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,91000 €
Unit Price with VAT:17,74290 €