Image for PCFFS10120AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFFS10120AF

DigiKey Part Number
488-PCFFS10120AF-ND
Manufacturer
Manufacturer Product Number
PCFFS10120AF
Description
DIODE SIL CARBIDE 1200V 10A DIE
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tray
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
Die
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.723 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.