Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.723 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 2,82720 € | 70,68 € |
| 80 | 2,45188 € | 196,15 € |
| 230 | 2,19004 € | 503,71 € |
| 440 | 2,12395 € | 934,54 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

