Similar
Similar
Similar
Similar
Similar

PCA9655EDWR2G | |
|---|---|
DigiKey Part Number | PCA9655EDWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9655EDWR2G |
Description | IC XPNDR 100KHZ I2C SMBUS 24SOIC |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9655EDWR2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output Source/Sink 42mA |
Packaging Tape & Reel (TR) | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7311AWG+ | Analog Devices Inc./Maxim Integrated | 501 | MAX7311AWG+-ND | 9,94000 € | Similar |
| MAX7318AWG+ | Analog Devices Inc./Maxim Integrated | 112 | MAX7318AWG+-ND | 7,10000 € | Similar |
| PCA9535DWR | Texas Instruments | 5.219 | 296-20950-1-ND | 3,14000 € | Similar |
| PCA9555D,112 | NXP USA Inc. | 166 | 568-1056-5-ND | 1,85000 € | Similar |
| PCA9555DW | Texas Instruments | 708 | 296-33519-5-ND | 3,48000 € | Similar |




