
PCA9535DWR | |
|---|---|
DigiKey Part Number | 296-20950-2-ND - Tape & Reel (TR) 296-20950-1-ND - Cut Tape (CT) 296-20950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535DWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,37100 € | 23,71 € |
| 25 | 2,17680 € | 54,42 € |
| 100 | 1,96300 € | 196,30 € |
| 250 | 1,86116 € | 465,29 € |
| 500 | 1,84390 € | 921,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,70765 € | 3.415,30 € |
| 4.000 | 1,67342 € | 6.693,68 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

