Similar

Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 185pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 47.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.2V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 77V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56CA | Littelfuse Inc. | 46.997 | P6SMB56CALFCT-ND | 0,52000 € | Direct |
| P6SMB56CA | Bourns Inc. | 23.719 | P6SMB56CABBCT-ND | 0,55000 € | Direct |
| 1KSMB56CA | Littelfuse Inc. | 2.276 | 18-1KSMB56CACT-ND | 0,98000 € | Similar |
| SMBJ48CA-TR | STMicroelectronics | 18.371 | 497-7453-1-ND | 0,58000 € | Similar |




