


P6SMB56CA | |
|---|---|
DigiKey Part Number | P6SMB56CABBTR-ND - Tape & Reel (TR) P6SMB56CABBCT-ND - Cut Tape (CT) P6SMB56CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB56CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14609 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12437 € | 373,11 € |
| 6.000 | 0,11342 € | 680,52 € |
| 9.000 | 0,10785 € | 970,65 € |
| 15.000 | 0,10158 € | 1.523,70 € |
| 21.000 | 0,09786 € | 2.055,06 € |
| 30.000 | 0,09425 € | 2.827,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

