
P6SMB24AT3 | |
|---|---|
DigiKey Part Number | P6SMB24AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB24AT3 |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB24AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 775pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.8V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 33.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB24A | Littelfuse Inc. | 19.172 | 18-1KSMB24ACT-ND | 0,89000 € | Similar |
| P6SMB24A | Littelfuse Inc. | 1.607 | F2808CT-ND | 0,51000 € | Similar |
| P6SMB24A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24A-M3/52-ND | 0,11102 € | Similar |
| P6SMB24A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24A-M3/5B-ND | 0,11267 € | Similar |
| SM6T24A | STMicroelectronics | 12.193 | 497-7433-1-ND | 0,57000 € | Similar |




