
SM6T24A | |
|---|---|
DigiKey Part Number | 497-7433-2-ND - Tape & Reel (TR) 497-7433-1-ND - Cut Tape (CT) 497-7433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T24A |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T24A Models |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,16628 € | 83,14 € |
| 1.000 | 0,14891 € | 148,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13010 € | 325,25 € |
| 5.000 | 0,11846 € | 592,30 € |
| 7.500 | 0,11253 € | 843,98 € |
| 12.500 | 0,10586 € | 1.323,25 € |
| 17.500 | 0,10191 € | 1.783,42 € |
| 25.000 | 0,09807 € | 2.451,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

