
P6SMB12AT3 | |
|---|---|
DigiKey Part Number | P6SMB12AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB12AT3 |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB12AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1435pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 16.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 36A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12A | Littelfuse Inc. | 1.789 | P6SMB12ALFCT-ND | 0,47000 € | Direct |
| 1KSMB12A | Littelfuse Inc. | 0 | 18-1KSMB12ACT-ND | 0,89000 € | Similar |
| SM6T12A | STMicroelectronics | 4.988 | 497-12775-1-ND | 0,77000 € | Similar |
| SMBJ10A | Littelfuse Inc. | 23.930 | SMBJ10ALFCT-ND | 0,43000 € | Similar |



