Similar

Category | Current - Peak Pulse (10/1000µs) 5.3A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE82A | Littelfuse Inc. | 3.994 | P6KE82ALFCT-ND | 0,59000 € | Direct |
| P6KE82A | Taiwan Semiconductor Corporation | 3.485 | P6KE82AFSCT-ND | 0,49000 € | Direct |
| 1.5KE82A-HF | Comchip Technology | 0 | 641-1.5KE82A-HFTB-ND | 0,32586 € | Similar |
| P6KE82A-B | Littelfuse Inc. | 0 | P6KE82A-BLF-ND | 0,14912 € | Similar |
| TP6KE82A | Littelfuse Inc. | 2.955 | F6865CT-ND | 0,63000 € | Similar |





