
P6KE82A | |
|---|---|
DigiKey Part Number | P6KE82ALFTR-ND - Tape & Reel (TR) P6KE82ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82A |
Description | TVS DIODE 70.1VWM 113VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE82A Models |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 5.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23700 € | 23,70 € |
| 500 | 0,17958 € | 89,79 € |
| 1.000 | 0,16106 € | 161,06 € |
| 2.000 | 0,14545 € | 290,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11025 € | 441,00 € |
| 8.000 | 0,10104 € | 808,32 € |
| 12.000 | 0,09635 € | 1.156,20 € |
| 20.000 | 0,09370 € | 1.874,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

