
SA70A | |
|---|---|
DigiKey Part Number | 18-SA70ATR-ND - Tape & Reel (TR) 18-SA70ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA70A |
Description | TVS DIODE 70VWM 113VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA70A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25800 € | 25,80 € |
| 500 | 0,19612 € | 98,06 € |
| 1.000 | 0,17615 € | 176,15 € |
| 2.000 | 0,15933 € | 318,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12097 € | 483,88 € |
| 8.000 | 0,11105 € | 888,40 € |
| 12.000 | 0,10599 € | 1.271,88 € |
| 20.000 | 0,10486 € | 2.097,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

