P6KE160ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.087
Unit Price: 0,59000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08329 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.918
Unit Price: 0,90000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14912 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11474 €
Datasheet
219V Clamp 2.7A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160ARL

DigiKey Part Number
P6KE160ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE160ARL
Description
TVS DIODE 136VWM 219VC AXIAL
Customer Reference
Detailed Description
219V Clamp 2.7A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A (8/20µs)
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
136V
Package / Case
T-18, Axial
Voltage - Breakdown (Min)
152V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
219V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE160ALittelfuse Inc.4.087P6KE160ALFCT-ND0,59000 €Direct
P6KE160ATaiwan Semiconductor Corporation0P6KE160AFSTR-ND0,08329 €Direct
1.5KE160ALittelfuse Inc.4.9181.5KE160ACT-ND0,90000 €Similar
1.5KE160A-HFComchip Technology0641-1.5KE160A-HFTB-ND0,32586 €Similar
P6KE160A-BLittelfuse Inc.0P6KE160A-BLF-ND0,14912 €Similar
Obsolete
This product is no longer manufactured. View Substitutes