P6KE100AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.497
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.042
Unit Price: 0,90000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet
137V Clamp 4.4A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100AG

DigiKey Part Number
P6KE100AGOS-ND
Manufacturer
Manufacturer Product Number
P6KE100AG
Description
TVS DIODE 85.5VWM 137VC AXIAL
Customer Reference
Detailed Description
137V Clamp 4.4A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
P6KE100AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A (8/20µs)
Mfr
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
T-18, Axial
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE100ALittelfuse Inc.6.497P6KE100ALFCT-ND0,59000 €Direct
1.5KE100ALittelfuse Inc.6.0421.5KE100ALFCT-ND0,90000 €Similar
1.5KE100A-HFComchip Technology0641-1.5KE100A-HFTB-ND0,32586 €Similar
P6KE100A-GComchip Technology0P6KE100A-G-ND0,14109 €Similar
Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC