
OPB706C | |
|---|---|
DigiKey Part Number | OPB706C-ND |
Manufacturer | |
Manufacturer Product Number | OPB706C |
Description | SWITCH IR SLOTTED TRANS PC MNT |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-DIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 200 µA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


