
OPB706C | |
|---|---|
DigiKey Part Number | 365-1680-ND |
Manufacturer | |
Manufacturer Product Number | OPB706C |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | OPB706C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 100 | 1,88470 € | 188,47 € |
| 250 | 1,80728 € | 451,82 € |
| 500 | 1,74702 € | 873,51 € |
| 1.000 | 1,71044 € | 1.710,44 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

