
NZT660A | |
|---|---|
DigiKey Part Number | NZT660ATR-ND - Tape & Reel (TR) NZT660ACT-ND - Cut Tape (CT) NZT660ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT660A |
Description | TRANS PNP 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT660A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,25700 € | 128,50 € |
| 1.000 | 0,23192 € | 231,92 € |
| 2.000 | 0,21081 € | 421,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18212 € | 728,48 € |
| 8.000 | 0,16803 € | 1.344,24 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










