NVTFWS024N06CT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9.288
Unit Price: 2,57000 €
Datasheet
N-Channel 60 V 24A 28W Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFWS024N06CT1G

DigiKey Part Number
488-NVTFWS024N06CT1G-ND
Manufacturer
Manufacturer Product Number
NVTFWS024N06CT1G
Description
POWER MOSFET, SINGLE, N-CHANNEL,
Customer Reference
Detailed Description
N-Channel 60 V 24A 28W Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
28W
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes