


RH6L040BGTB1 | |
|---|---|
DigiKey Part Number | 846-RH6L040BGTB1TR-ND - Tape & Reel (TR) 846-RH6L040BGTB1CT-ND - Cut Tape (CT) 846-RH6L040BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH6L040BGTB1 |
Description | NCH 60V 65A, HSMT8, POWER MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54900 € | 15,49 € |
| 100 | 1,06590 € | 106,59 € |
| 500 | 0,87256 € | 436,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71287 € | 2.138,61 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


