NVTFS016N06CT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9.270
Unit Price: 2,54000 €
Datasheet
N-Channel 60 V 32A 36W Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS016N06CT1G

DigiKey Part Number
488-NVTFS016N06CT1G-ND
Manufacturer
Manufacturer Product Number
NVTFS016N06CT1G
Description
POWER MOSFET, SINGLE, N-CHANNEL,
Customer Reference
Detailed Description
N-Channel 60 V 32A 36W Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Power Dissipation (Max)
36W
Part Status
Discontinued at DigiKey
Grade
Automotive
FET Type
Qualification
AEC-Q101
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-WDFN (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH6L040BGTB1Rohm Semiconductor9.270846-RH6L040BGTB1CT-ND2,54000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes